Print Page
SM-4301-TQW
Alarm Switch, SPST, Pushbutton, 6 mm, 19 mm, 37 mm
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4301-TQWCopy
Newark Part No.47Y5930
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypePushbutton
External Height6mm
External Width19mm
External Depth37mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
SM-4301-TQW is a plunger-type recessed-mount contact used for protecting sliding doors and windows where space is limited.
- Magnet and reed switch contained in housing
- Spacer and screws included
- Plunger travel is ¼″ (6mm)
- Screw terminals
- For N.C. circuits
- Dimension is 1 5/32″x3/4″x1/4″ (37x19x6mm)
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
19mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
6mm
External Depth
37mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate