Print Page
SM-4105-LQ/W
Alarm Switch, SPST, Reed Switch, 24 mm, 30 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSM-4105-LQ/WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y5928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SM-4105-LQ/W is a 3/4" steel door recessed-mount contact used for steel framed doors and windows where space is limited or to avoid unsightly installations.
- Strong one-piece construction
- 18" (46cm) wire leads
- High-impact ABS plastic
- Switch and magnet have ribs for securing in holes
- For closed loop circuits
- 1" (25mm) gap
- Contact reed switch is SPST, iridium-plated to have a high melting point
Technical Specifications
Product Range
-
Switch Type
Reed Switch
External Width
24mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
-
External Depth
30mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate