Print Page
SM-300Q/W
Alarm Switch, SM Series, SPST-NO, Surface Mount Magnetic Switch, 13 mm, 63.5 mm, 14 mm
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-300Q/WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13T5805
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST-NO
Switch TypeSurface Mount Magnetic Switch
External Height13mm
External Width63.5mm
External Depth14mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
For added protection around your home, add a pair of Surface Mount Magnetic Contact Switches to almost any security system. The switch is ideal for any normally open location and will send an alert signal to your security system when it is no longer in a normally open state.
- Works with nearly all standard, hardwired alarm systems
- Designed for use on Normally Open (NO) applications
- Use on doors, windows, and sliding doors
- UL Listed for security systems
- White
- 3/4" Operation gap
Technical Specifications
Product Range
SM Series
Switch Type
Surface Mount Magnetic Switch
External Width
63.5mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
13mm
External Depth
14mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
