Print Page
SL-1312-SA/R
Mini Strobe Siren - Red Lens
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSL-1312-SA/RCopy
Newark Part No.95Y1967
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal Type-
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating-
External Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
SL-1312-SA/R is a mini strobe siren. This synchronized piezo siren and LED strobe help to deter any would-be thieves.
- Mounts to single-gang box or surface-mount
- High-impact plastic casing
- Weatherproof for indoor and outdoor use
- Simple 2-wire connection
- Alarm siren sound: 110dB at 1ft (30cm) at 12V DC
- Operating voltage range from 6 to 15V DC
- 90mA at 12V DC current draw
- Red to positive / black to negative connection
- Red lens
- Dimension is 2-15/16″ x 4-7/8″ x 1-7/8"
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
-
IP / NEMA Rating
-
External Height
-
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
-
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate