Print Page
SL-1312-SA/B
Mini Strobe Siren, 4-7/8" Height, Blue Lens, 110dB, 12VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECO-LARM
Manufacturer Part NoSL-1312-SA/B
Newark Part No.95Y1966
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
Price for:Each
Minimum: 10
Multiple: 1
$101.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSL-1312-SA/B
Newark Part No.95Y1966
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourBlue
Visual Signal TypeStrobe
TonesSiren
IP / NEMA Rating-
Sound Pressure Level (SPL)110dB
Lens Diameter-
Connection TypeWire Leaded
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
SL-1312-SA/B is a synchronized piezo siren and LED strobe that helps to deter any would-be thieves.
- Mounts to single-gang box or surface-mount
- High-impact plastic casing
- Weatherproof for indoor and outdoor use
- Simple 2-wire connection
- Alarm siren sound: 110dB at 1ft (30cm) at 12V DC
- Operating voltage: 6 to15V DC
- Current draw: 90mA at 12V DC
- Red to positive / black to negative connection
- Blue lens color
- Dimension is 2-15/16″ x 4-7/8″ x 1-7/8″
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue
Tones
Siren
Sound Pressure Level (SPL)
110dB
Connection Type
Wire Leaded
Operating Temperature Max
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Visual Signal Type
Strobe
IP / NEMA Rating
-
Lens Diameter
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate