Print Page
SD-998C-D3Q
Electric Rim Strike, 0.75" Housing Thickness, 12/24 VDC, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECO-LARM
Manufacturer Part NoSD-998C-D3Q
Newark Part No.33AK1719
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.000 |
Price for:Each
Minimum: 1
Multiple: 1
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-998C-D3Q
Newark Part No.33AK1719
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
SD-998C-D3Q is a 3/4″ tamper-resistant, surface-mount, electric rim strike. It is designed with the strength and durability for use with rim-type exit devices with a Pullman latch bolt (3/4″ throw). The strike features 12/24V DC operating voltage, selectable fail-safe/fail-secure operation, horizontal adjustment, and a surface-mount metal housing, eliminating the need for frame cutting during installation.
- UL 294 and 1034 listed, 12/24V DC operating voltage
- Non-polarized connection, horizontal adjustment
- Accommodates up to 3/4″ Pullman latch, surface-mount on metal or wood frames
- Reversible non-handed design, stainless steel construction
- Works with standard rim-type exit devices including SECO-LARM SD-962AR-36A and SD-962AR-36G
- Static strength – 1,500-lb (6673N), tested for 250,000 cycles (UL tested)
- Low current draw: 540mA at 12V DC, 270mA at 24V DC
- Field-selectable for fail-safe or fail-secure operation
- Spacers included: 3x 1/32″ (0.9mm), intended to be used with UL listed exit hardware
- Shall not impair the intended operation of an emergency unit
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate