Print Page
SA-027WQ
Panel Mount Timer, 12 V, 24 V, 7 Days
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSA-027WQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47Y5916
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $66.850 |
Price for:Each
Minimum: 1
Multiple: 1
$66.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSA-027WQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47Y5916
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max24V
Time Min-
Time Max7Days
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
7-Day Timer This extremely capable 7-day timer is great for holiday lighting. It also has 16 different setting you can program.
- Operating voltage 12~24 VAC/VDC
- Current draw Standby 15mA@12VDC
- Active 70mA@12VDC
- Relay rating 10A@120VAC/28VDC
- Backup battery 1 x CR-2016 (included)
- Weight 4.6-oz (130g)
- Dimensions 4 3/16" x 3 1/16" x 1 1/4" (107 x 78 x 31 mm)
Technical Specifications
Supply Voltage Min
12V
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
24V
Time Max
7Days
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate