E-921CPQ
Security System Auto Voice Dialer

Product Information
Product Overview
The E-921CPQ is an Automatic Voice Dialler for security systems. When triggered by an alarm system, the ENFORCER Voice Dialler can call up to 5 numbers and deliver user-recorded 20-second voice message, playing repeatedly for one minute. Each number can contain up to 32 digits, including #, tones and pauses. The LCD shows the number being dialled at each stage of the dialling process. The receiver can then listen in or broadcast a message to the room occupants or can disarm the system. The same functions are available by remote call in as well as arming the system. Includes a home mode (acting like a door chime when the owner is present) and panic button. The 105dB built-in siren alarm can be programmed on or off.
- Trigger-activated alarm and dialler with user-programmable 20-second alarm message
- 16-digit large display with date/time and function icons
- 3 Triggers (1 NC, 2 NO/NC) for multiple zone security
- Call in at any time to listen in to room, broadcast to room, arm and disarm dialler
- Listen in, broadcast messages to room, and/or disarm during dialler call out
- Programmable PIN number and entry delay timing
- 5 Programmable emergency telephone numbers (up to 32 digits each)
- Programmable auto-dialling cycle repeat times
- Home mode function (acts as a door chime when user is at home)
- Panic button
- Back-lit keypad
- Built-in flash memory to protect against system data loss in case of power failure
- Touch-tone dialling
- Low-battery indicator for backup battery
- DC power input jack
- 9V Battery backup
- Wall-mountable
- Built-in 105dB alarm (with programmable alarm on/off)
- Built-in auxiliary output for external alarm or siren
- Built-in line seizure
Applications
Audio, Security
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate