Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
3 Product Results Found for "smart-meters-applications"
Find a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $10.920 900+ $10.580 | Total:$4,914.00 Min: 450 / Mult: 450 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32bit | 32 bit | 50MHz | 256KB | 100Pins | 50MHz | LQFP | 47I/O's | LQFP | I2C, SCI, SPI | 16KB | I2C, SCI, SPI | 20Channels | Smart Meter | 16Bit | 1.8V | 3.6V | MCF51EM | -40°C | 85°C | Surface Mount | ColdFire v1 | - | |||||
Each | 1+ $9.980 | Total:$4,491.00 Min: 450 / Mult: 450 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32bit | 32 bit | 50MHz | 256KB | 100Pins | 50MHz | LQFP | 47I/O's | LQFP | I2C, SCI, SPI | 8KB | I2C, SCI, SPI | 20Channels | Smart Meter | 16Bit | 1.8V | 3.6V | MCF51EM | -40°C | 85°C | Surface Mount | ColdFire v1 | - | |||||
Each | 250+ $8.580 500+ $8.340 | Total:$3,861.00 Min: 450 / Mult: 450 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32bit | 32 bit | 50MHz | 128KB | 80Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SCI, SPI | 8KB | I2C, SCI, SPI | 14Channels | Smart Meter | 16Bit | 2.5V | 3.6V | MCF51EM | -40°C | 85°C | Surface Mount | ColdFire v1 | - | |||||