• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MDO32 3-BW-350

                                                                                                    MSO / MDO Oscilloscope, 3 Series, 2 Analog, 16 Digital, 350 MHz, 2.5 GSPS

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    TEKTRONIX MDO32 3-BW-350
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO32 3-BW-350
                                                                                                    Newark Part No.02AH4126
                                                                                                    Product Range3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 3/31/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10,400.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10,400.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO32 3-BW-350
                                                                                                    Newark Part No.02AH4126
                                                                                                    Product Range3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range3 Series
                                                                                                    Scope Channels2 Analog, 16 Digital
                                                                                                    Bandwidth350MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeHD Capacitive Touch Screen
                                                                                                    Kit ContentsMDO32 w/3-BW-350 Bandwidth Upgrade
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MDO32 3-BW-350 is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.

                                                                                                    • 2 analog and 16 digital channel, 350MHz bandwidth
                                                                                                    • Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
                                                                                                    • Up to 5GS/s sample rate
                                                                                                    • 10M record length on all channels
                                                                                                    • Greater than 280,000wfm/s maximum waveform capture rate
                                                                                                    • 10M record length on all channels
                                                                                                    • Standard passive voltage probes with 3.9pF capacitive loading
                                                                                                    • Operating temperature range from 0°C to +55°C (+32°F to +131°F)
                                                                                                    • Power source voltage range from 100 to 240VAC
                                                                                                    • Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")

                                                                                                    Contents

                                                                                                    MDO32, One TPP0500 500MHz passive probe per analog channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    3 Series

                                                                                                    Bandwidth

                                                                                                    350MHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Scope Display Type

                                                                                                    HD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2 Analog, 16 Digital

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MDO32 w/3-BW-350 Bandwidth Upgrade

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (7)

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.