5 more incoming. You can reserve stock now
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $795.990 | $716.400 |
Product Information
Product Overview
FLUKE-87-5/E2 KIT is an industrial electrician combo kit. Built around the True RMS industrial multimeter, this combo kit solves problems fast and delivers accurate and advanced troubleshooting capabilities that can handle complex signals. The kit includes accessories that increase the productivity of electricians. It provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment. On top of that, this industrial multimeter effectively performs in loud, high energy, and high altitude locations. Features a low pass filter which supports precise frequency measurements on VFDs and acquires intermittent as quickly as 250µS. Use this multimeter to measure AC currents up to 10 A directly. Also, it features a built-in thermometer that enables you to take temperature readings without having to carry a separate instrument and more.
- Measure up to 1000V AC and DC and measure up to 10A, 20A for up to 30seconds
- Built-in thermometer allows to take temp readings without having to carry separate instrument
- Large digit display with bright, two-level backlight makes meter easier to read than older models
- True-rms ac voltage and current for accurate measurements on non linear signals
- Selectable filter for accurate voltage and frequency measurements on motor drives
- 0.05% DC accuracy, 6000 counts, 3-3/4 digits, 4-1/2 digit mode for precise measurement (20,000count)
- Built in thermometer carry one less tool (TC probe included), frequency to 200kHz and % duty cycle
- Auto and manual ranging for maximum flexibility
- Large display digits and two-level bright white backlight for increased visibility
- 201 x 98 x 52mm (with holster) dimension, -20 to 55°C operating temperature
Contents
Multimeter, Insulated test leads, Alligator clips, Test probes, Meter hanging kit, Temperature probe, Carrying case, 9V battery, Lifetime warranty.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Technical Docs (1)
Alternatives for FLUKE-87-5/E2 KIT
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate