Product Information
Product Overview
FLUKE-279FC I/B is a true-rms thermal multimeter. It is a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, and detect heating of fuses, wires, insulators, connectors, splices, and switches. Scanning with the 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. It is compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard-to-reach spaces for current measurement (up to 2500A AC). The large full-color LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions. With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete.
- Find, repair, validate, and report electrical issues quickly
- Locate the problem immediately, expanded functionality
- Full-featured multimeter with built-in thermal imager
- Assembled in the USA
- Limited three-year warranty
- Operating temperature range from -10°C to 50°C
- IP40 (non-operating) ingress protection, CSA, FCC certified
- 2.4GHz ISM band, 20meter range wireless frequency
- IEC 61010-1: pollution degree 2; IEC 61010-2-033: CAT III 1000V/CAT IV 600V safety compliance
- Size is 215.9 x 93.9 x 57.1mm
Contents
279 FC true-rms thermal multimeter, 45.72cm (18in) iFlex flexible current probe, (1 pair) TL175 test leads, (2) rechargeable lithium ion batteries and charger, Soft carrying case, Hanging strap.
Technical Specifications
80 x 60
2.5kA
1kV
50Mohm
-10°C
3 Years
No SVHC (15-Jun-2015)
36° x 27°
1A
600mV
9999µF
200°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate