ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Imaging / Thermal Multimeter
                                                                                                    Print Page

                                                                                                    FLUKE 279 FC/IFLEX

                                                                                                    Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 2500 A, 1000 V, 600 mV

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE 279 FC/IFLEX
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 279 FC/IFLEX
                                                                                                    Newark Part No.79Y3753
                                                                                                    Also Known As095969794466
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 279 FC/IFLEX
                                                                                                    Newark Part No.79Y3753
                                                                                                    Also Known As095969794466
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IR Resolution80 x 60
                                                                                                    Field of View (H X V)36° x 27°
                                                                                                    Current Measure AC / DC Max2.5kA
                                                                                                    Current Measure AC / DC Min-
                                                                                                    Voltage Measure AC / DC Max1kV
                                                                                                    Voltage Measure AC / DC Min600mV
                                                                                                    Resistance Measure Max50Mohm
                                                                                                    Capacitance Measure Max9999µF
                                                                                                    Temperature Min-10°C
                                                                                                    Temperature Max200°C
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-279FC/IFLEX is a true-rms thermal multimeter. It is a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, and detect heating of fuses, wires, insulators, connectors, splices, and switches. Scanning with the 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. It is compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard-to-reach spaces for current measurement (up to 2500A AC). The large full-color LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions. With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete.

                                                                                                    • Find, repair, validate, and report electrical issues quickly
                                                                                                    • Locate the problem immediately, expanded functionality
                                                                                                    • Full-featured multimeter with built-in thermal imager
                                                                                                    • Assembled in the USA
                                                                                                    • Limited three-year warranty
                                                                                                    • Operating temperature range from -10°C to 50°C
                                                                                                    • IP40 (non-operating) ingress protection, CSA, FCC certified
                                                                                                    • 2.4GHz ISM band, 20meter range wireless frequency
                                                                                                    • IEC 61010-1: pollution degree 2; IEC 61010-2-033: CAT III 1000V/CAT IV 600V safety compliance
                                                                                                    • Size is 215.9 x 93.9 x 57.1mm

                                                                                                    Contents

                                                                                                    279 FC TRMS thermal multimeter, 45.72cm (18in) iFlex flexible current probe, (1 pair) TL175 test leads, Rechargeable lithium ion battery and charger, Soft carrying case, Hanging strap.

                                                                                                    Technical Specifications

                                                                                                    IR Resolution

                                                                                                    80 x 60

                                                                                                    Current Measure AC / DC Max

                                                                                                    2.5kA

                                                                                                    Voltage Measure AC / DC Max

                                                                                                    1kV

                                                                                                    Resistance Measure Max

                                                                                                    50Mohm

                                                                                                    Temperature Min

                                                                                                    -10°C

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Field of View (H X V)

                                                                                                    36° x 27°

                                                                                                    Current Measure AC / DC Min

                                                                                                    -

                                                                                                    Voltage Measure AC / DC Min

                                                                                                    600mV

                                                                                                    Capacitance Measure Max

                                                                                                    9999µF

                                                                                                    Temperature Max

                                                                                                    200°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product