| Quantity | Price |
|---|---|
| 1+ | $1,221.580 |
Product Information
Product Overview
DAQM905A is a 2GHz dual 1:4 RF mux, 50 ohm module for DAQ970A and DAQ973A data acquisition system. This RF multiplexer module offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a stubless 16:1 multiplexer in a single frame.
- Dual 4 channel RF multiplexer
- 2GHz bandwidth, 50 ohm
- Cascade together for up to 16:1 multiplexer
Contents
DAQM905A dual 4-channel 50 ohm RF multiplexer module, Functional test certificate, 10 cables 50 ohm (SMB to BNC).
Technical Specifications
Dual 4-Channel RF Multiplexer Module
DAQ97xA Series
Keysight DAQ970A Data Acquisition System
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate