ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    DAQM905A

                                                                                                    Test Accessory, Dual 4-Channel RF Multiplexer Module, Keysight DAQ970A Data Acquisition System

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM905A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM905A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM905A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM905A
                                                                                                    Newark Part No.74AC7830
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,221.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,221.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM905A
                                                                                                    Newark Part No.74AC7830
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDual 4-Channel RF Multiplexer Module
                                                                                                    For Use WithKeysight DAQ970A Data Acquisition System
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DAQM905A is a 2GHz dual 1:4 RF mux, 50 ohm module for DAQ970A and DAQ973A data acquisition system. This RF multiplexer module offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a stubless 16:1 multiplexer in a single frame.

                                                                                                    • Dual 4 channel RF multiplexer
                                                                                                    • 2GHz bandwidth, 50 ohm
                                                                                                    • Cascade together for up to 16:1 multiplexer

                                                                                                    Contents

                                                                                                    DAQM905A dual 4-channel 50 ohm RF multiplexer module, Functional test certificate, 10 cables 50 ohm (SMB to BNC).

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Dual 4-Channel RF Multiplexer Module

                                                                                                    Product Range

                                                                                                    DAQ97xA Series

                                                                                                    For Use With

                                                                                                    Keysight DAQ970A Data Acquisition System

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (6)

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product