Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROTO ADVANTAGE |
|---|---|
| Manufacturer Part No | PCB3008-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89AH1235 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.500 |
| 25+ | $5.170 |
| 50+ | $4.800 |
| 100+ | $4.510 |
| 250+ | $4.180 |
| 500+ | $3.800 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROTO ADVANTAGE |
|---|---|
| Manufacturer Part No | PCB3008-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89AH1235 |
| Technical Datasheet | |
| Convert From | 14-TSSOP |
| Convert To | 14-DIP |
| Pitch Spacing | 0.65mm |
| Row Pitch | 4.05mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PCB3008-1 is a TSSOP-14 to DIP SMT adapter. This SMT adapter allows TSSOP-14 IC's to plug directly into a DIP14 location.
- FR-4 UL94V-0 PCB construction
- PCB reflow maximum temperature is +260°C
- PCB operating temperature range from -40 to +130°C
- Dimension is 0.4" x 0.7" x 0.0625"
Notes
Pins not included, sold separately.
Technical Specifications
| Convert From | 14-TSSOP |
|---|---|
| Pitch Spacing | 0.65mm |
| Product Range | - |
| Convert To | 14-DIP |
|---|---|
| Row Pitch | 4.05mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |