Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoPCB3008-1
Newark Part No.89AH1235
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 50+ | $6.730 |
| 100+ | $6.270 |
| 250+ | $5.830 |
| 500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoPCB3008-1
Newark Part No.89AH1235
Technical Datasheet
Convert From14-TSSOP
Convert To14-DIP
Pitch Spacing0.65mm
Row Pitch4.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PCB3008-1 is a TSSOP-14 to DIP SMT adapter. This SMT adapter allows TSSOP-14 IC's to plug directly into a DIP14 location.
- FR-4 UL94V-0 PCB construction
- PCB reflow maximum temperature is +260°C
- PCB operating temperature range from -40 to +130°C
- Dimension is 0.4" x 0.7" x 0.0625"
Notes
Pins not included, sold separately.
Technical Specifications
Convert From
14-TSSOP
Pitch Spacing
0.65mm
Product Range
-
Convert To
14-DIP
Row Pitch
4.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate