Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R450MT17J
Newark Part No.89AH0994
Product RangeG3R Series
Your Part Number
No Longer Available
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R450MT17J
Newark Part No.89AH0994
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id9A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.45ohm
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Power Dissipation Pd91W
Gate Source Threshold Voltage Max2.7V
Power Dissipation91W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.45ohm
No. of Pins
7Pins
Power Dissipation Pd
91W
Power Dissipation
91W
Product Range
G3R Series
Transistor Polarity
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.45ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate