Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R450MT17D
Newark Part No.89AH0993
Product RangeG3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.580 |
Price for:Each
Minimum: 600
Multiple: 600
$3,348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R450MT17D
Newark Part No.89AH0993
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id9A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.45ohm
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Power Dissipation Pd88W
Gate Source Threshold Voltage Max2.7V
Power Dissipation88W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.45ohm
No. of Pins
3Pins
Power Dissipation Pd
88W
Power Dissipation
88W
Product Range
G3R Series
Channel Type
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.45ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability