• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Alligator Clip to Banana Plug Test Leads
                                                                                                    Print Page

                                                                                                    3220-24-0

                                                                                                    Test Lead, Alligator Clip to 4mm Banana Plug, Black, 60 V, 5 A, 610 mm

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 3220-24-0
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3220-24-0
                                                                                                    Newark Part No.77B2331
                                                                                                    Product RangeModel 3220 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.500
                                                                                                    10+$9.020
                                                                                                    50+$8.430
                                                                                                    100+$8.140
                                                                                                    250+$7.850
                                                                                                    500+$7.560
                                                                                                    1000+$7.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $47.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3220-24-0
                                                                                                    Newark Part No.77B2331
                                                                                                    Product RangeModel 3220 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Alligator Clip TypeAlligator Clip
                                                                                                    Banana Plug Type4mm Stackable Banana Plug
                                                                                                    Lead Length - Imperial24"
                                                                                                    Lead Length - Metric610mm
                                                                                                    Insulator ColourBlack
                                                                                                    Current Rating5A
                                                                                                    Voltage Rating60VDC
                                                                                                    Product RangeModel 3220 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Model 3220 series Test Lead with minigator clip to stacking banana plug connection. The minigator clip has nickel-plated steel body and vinyl insulation. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene moulded to plug body and wire. The 3220 series test leads are available in black and red colours.

                                                                                                    • Provides cross hole for cross stacking and a jack for vertical stacking
                                                                                                    • Allows an alligator clip with leads to be used from a banana jack
                                                                                                    • 50°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Alligator Clip Type

                                                                                                    Alligator Clip

                                                                                                    Lead Length - Imperial

                                                                                                    24"

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    Voltage Rating

                                                                                                    60VDC

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Banana Plug Type

                                                                                                    4mm Stackable Banana Plug

                                                                                                    Lead Length - Metric

                                                                                                    610mm

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Product Range

                                                                                                    Model 3220 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.