Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3220-24-0
Newark Part No.77B2331
Product RangeModel 3220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 10+ | $9.020 |
| 50+ | $8.430 |
| 100+ | $8.140 |
| 250+ | $7.850 |
| 500+ | $7.560 |
| 1000+ | $7.370 |
Price for:Each
Minimum: 5
Multiple: 5
$47.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3220-24-0
Newark Part No.77B2331
Product RangeModel 3220 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3220 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 3220 series Test Lead with minigator clip to stacking banana plug connection. The minigator clip has nickel-plated steel body and vinyl insulation. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene moulded to plug body and wire. The 3220 series test leads are available in black and red colours.
- Provides cross hole for cross stacking and a jack for vertical stacking
- Allows an alligator clip with leads to be used from a banana jack
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
Model 3220 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
