Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | SRMETER2Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51Y5277 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.350 |
Price for:Each
Minimum: 1
Multiple: 1
$428.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | SRMETER2Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51Y5277 |
| Technical Datasheet | |
| Wire Connection | 2-Wire |
| Resistance Measurement Range | - |
| Resolution (ohm) | - |
| Test Current | - |
| Accuracy | ± 1/2 Decade |
| External Height | 130mm |
| External Width | 70mm |
| External Depth | 30mm |
| Weight | 200g |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Connection | 2-Wire |
|---|---|
| Resolution (ohm) | - |
| Accuracy | ± 1/2 Decade |
| External Width | 70mm |
| Weight | 200g |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Measurement Range | - |
|---|---|
| Test Current | - |
| External Height | 130mm |
| External Depth | 30mm |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
