Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoNS-HGC1MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97M6305
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Non scuffing cup heel grounder
- Blue sole eliminates scuff marks on ESD floors
- Re-positionable configuration extends the life of the product
- Elastic loop provides a secure and comfortable fit
- Lot coded for QC traceability
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Elastic
Product Range
-
Grounder Colour
Black
Lead Length
24"
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for NS-HGC1M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
