Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.570 |
Price for:Each
Minimum: 1
Multiple: 1
$64.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LABELDISPNSR from SCS is a 4" label dispenser. It is easy to use, convenient and versatile label dispenser.
- Quick to load and thread, just pull on liner & label is ready to apply
- Ready for wall mount or use on counter
- Predrilled holes for wall mount
- Use any size or shape label, square corner or die cut
- Holds rolls up to 7” in diameter
- Dispenser for use with label rolls 3" core diameter
- Durable made of heavy duty steel construction
- Dimension is 9.2" x 5.5" x 5"
Technical Specifications
Dispenser Type
Tape
Product Range
-
Length
9.2"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate