Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoHEPA VACUUM HOSE-33Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AC0371
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.720 |
Price for:Each
Minimum: 1
Multiple: 1
$43.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoHEPA VACUUM HOSE-33Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AC0371
Technical Datasheet
Accessory TypeVacuum Hose
For Use WithSCS 497AJL HEPA Vacuum System
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The HEPA VACUUM HOSE-33 from SCS is a 84'' HEPA vacuum hose.
- 24" hose assembly used with 497AJL HEPA vacuum
- Dissipative of 1 x 10˄6 to < 1 x10˄10 ohm
- Extended length is 84"
- Hose diameter is 1.4"
Technical Specifications
Accessory Type
Vacuum Hose
Product Range
-
For Use With
SCS 497AJL HEPA Vacuum System
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
