Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD371218Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9256
Product RangeDri-Shield 3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.750 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,117.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD371218Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9256
Product RangeDri-Shield 3700 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial18"
Width - Metric304.8mm
Length - Metric457.2mm
Film Thickness106.68µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3700 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- High puncture, high barrier foil moisture barrier bag suitable for vacuum packaging
- Open top moisture barrier bag
- Manufactured from a laminate of nylon, foil and polyethylene
- Provides protection for ESD sensitive, moisture sensitive electronics and SMT items
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Silver
Product Range
Dri-Shield 3700 Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
106.68µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
