Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD371212Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9254
Product RangeDri-Shield 3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $97.630 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$976.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD371212Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9254
Product RangeDri-Shield 3700 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial12"
Width - Metric304.8mm
Length - Metric304.8mm
Film Thickness106.68µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3700 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Dri-Shield® 3000 series moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.
- 305mm x 305mm, 100 each
- 0.004" (4 mil) thick bag constructed from layers of polyester, foil, and polyethylene
- </= 0.0003 Grams Moisture Vapour Transmission Rate (MVTR)
- <10nJ energy penetration tested per ANSI/ESD STM11.31
- >25lb puncture strength average
- Dissipative inner and outer surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Silver
Product Range
Dri-Shield 3700 Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
106.68µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
