Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD34Z35
Newark Part No.01AC7269
Product RangeDri-Shield 3400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
Price for:Pack of 100
Minimum: 25
Multiple: 25
$765.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD34Z35
Newark Part No.01AC7269
Product RangeDri-Shield 3400 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness101.6µm
Bag ColorSilver
Seal TypeResealable
Product RangeDri-Shield 3400 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Foil moisture barrier bag suitable for vacuum packaging
- Zip top moisture barrier bag
- Manufactured from a laminate of polyester, foil and polyethylene
- Provides protection for ESD and moisture sensitive electronics and SMT items
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
5"
Length - Metric
127mm
Bag Color
Silver
Product Range
Dri-Shield 3400 Series
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
101.6µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate