Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD34Z1421Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7266
Product RangeDri-Shield 3400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $216.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD34Z1421Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7266
Product RangeDri-Shield 3400 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial14"
Length - Imperial21"
Width - Metric355.6mm
Length - Metric533.4mm
Film Thickness101.6µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
21"
Length - Metric
533.4mm
Bag Color
Silver
Product Range
Dri-Shield 3400 Series
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
