Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD34Z10.2511.25
Newark Part No.01AC7264
Product RangeDri-Shield 3400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.550 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$865.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD34Z10.2511.25
Newark Part No.01AC7264
Product RangeDri-Shield 3400 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10.25"
Length - Imperial11.3"
Width - Metric260.35mm
Length - Metric286mm
Film Thickness101.6µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
11.3"
Length - Metric
286mm
Bag Color
Silver
Product Range
Dri-Shield 3400 Series
Width - Imperial
10.25"
Width - Metric
260.35mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate