Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD341020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74M8210
Product RangeDri-Shield 3400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$93.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD341020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74M8210
Product RangeDri-Shield 3400 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial20"
Width - Metric254mm
Length - Metric508mm
Film Thickness101.6µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Foil moisture barrier bag suitable for vacuum packaging
- Open top moisture barrier bag
- Manufactured from a laminate of polyester, foil and polyethylene
- Provides protection for ESD and moisture sensitive electronics and SMT items
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Color
Silver
Product Range
Dri-Shield 3400 Series
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
