Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD301016Copy
Newark Part No.01AC7170
Product RangeDri-Shield 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.270 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,602.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD301016Copy
Newark Part No.01AC7170
Product RangeDri-Shield 3000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial16"
Width - Metric254mm
Length - Metric406.4mm
Film Thickness152.4µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
16"
Length - Metric
406.4mm
Bag Color
Silver
Product Range
Dri-Shield 3000 Series
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
