Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD271719Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7130
Product RangeDri-Shield 2700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $154.240 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,542.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD271719Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7130
Product RangeDri-Shield 2700 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial17"
Length - Imperial19"
Width - Metric431.8mm
Length - Metric482.6mm
Film Thickness177.8µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
19"
Length - Metric
482.6mm
Bag Color
Silver
Product Range
Dri-Shield 2700 Series
Width - Imperial
17"
Width - Metric
431.8mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
