Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD271530Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7129
Product RangeDri-Shield 2700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $257.770 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,577.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD271530Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7129
Product RangeDri-Shield 2700 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial15"
Length - Imperial30"
Width - Metric381mm
Length - Metric762mm
Film Thickness177.8µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- High puncture aluminized moisture barrier bag suitable for dry packaging of electronic devices
- Printed with an ESD protective symbol and a lot code for traceability
- Provide superior puncture resistance and drop test performance
- Bag is free of amines, silicones and heavy metals
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
30"
Length - Metric
762mm
Bag Color
Silver
Product Range
Dri-Shield 2700 Series
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
