Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD271520
Newark Part No.01AC7128
Product RangeDri-Shield 2700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.990 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,629.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD271520
Newark Part No.01AC7128
Product RangeDri-Shield 2700 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial15"
Length - Imperial20"
Width - Metric381mm
Length - Metric508mm
Film Thickness177.8µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Color
Silver
Product Range
Dri-Shield 2700 Series
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
