Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSCS
Manufacturer Part NoANTISTAT1QTCopy
Newark Part No.35P3002
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsGeneral Purpose
Dispensing MethodSpray Bottle
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The ANTISTAT1QT from SCS is an antistat spray bottle. Antistat spray is a safe, easy to use, topical antistatic solution that can be applied to walls, ceilings, floors, carpets, fixtures, work surfaces, tools, equipment, conveyor belts, clothing and other materials to render them non-static generating. Meets the requirements for topical antistats as required in MIL-HDBK-263. On hard surfaces, antistat will last from weeks to months depending on the application. Available in 1 quart spray bottle.
- Can be applied by spray, wiping, dipping or roller coating
- Non-toxic, non-flammable
- Non-staining, biodegradable
- Inexpensive and long lasting
- Effective at low relative humidity
- Clear/amber colour, slight floral odour
- 7 to 8pH level
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
General Purpose
Volume
1quart (US)
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
