Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoAFM3660L1VGR-FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39T3894
Product RangeAFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.790 |
Price for:Each
Minimum: 1
Multiple: 1
$130.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoAFM3660L1VGR-FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39T3894
Product RangeAFM Series
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length60"
Width36"
Mat ColourGrey
Product RangeAFM Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Grey anti-fatigue vinyl floor mat kit
- Reversible dissipative rubber floor matting
- Designed to provide comfort for personnel that must stand or walk for long periods
Contents
Mat, 15' (4.6m) floor ground cord, Two 3034 snap fasteners (installed).
Technical Specifications
Matting Type
Anti Fatigue
Length
60"
Mat Colour
Grey
SVHC
No SVHC (08-Jul-2021)
Mat Material
Vinyl
Width
36"
Product Range
AFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
