Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 963ECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98P0364 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $906.050 |
Price for:Each
Minimum: 1
Multiple: 1
$906.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 963ECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98P0364 |
| Technical Datasheet | |
| Ionizer Type | Benchtop |
| Supply Voltage VAC | 110V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Ionized Air Gun releases a constantly balanced stream of compressed ionized air or gas that neutralizes static charge that attracts particulate to a surface. The Benchtop Air Ionizer use of ionized air in electronics work environments eliminates the build-up of potentially damaging static charges. SCS Ion Pro™ Overhead Ionizers are steady-state DCionizers designed for use in ESD protected areas.
- Unique ergonomic design
- Safe, low-voltage power
- Durable construction
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Ionizer Type | Benchtop |
|---|---|
| Product Range | - |
| Supply Voltage VAC | 110V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
