Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8904Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AC6447
Product Range8900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,123.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,123.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8904Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AC6447
Product Range8900 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length50ft
Length - Imperial50ft
External Width36"
Thickness0.065"
Width - Metric910mm
Length - Metric15.2m
Mat FeaturesDissipative 2 Layer
Product Range8900 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
External Width
36"
Width - Metric
910mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
36"
Length - Imperial
50ft
Thickness
0.065"
Length - Metric
15.2m
Product Range
8900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
