Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8522
Newark Part No.38C6862
Product RangeVelostat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.640 |
Price for:Each
Minimum: 5
Multiple: 5
$478.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8522
Newark Part No.38C6862
Product RangeVelostat Series
ESD Storage TypeHinged Container
External Height - Imperial2"
External Height - Metric51mm
External Width - Imperial18"
External Width - Metric457mm
External Depth - Imperial17"
External Depth - Metric432mm
Product RangeVelostat Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
51mm
External Width - Metric
457mm
External Depth - Metric
432mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2"
External Width - Imperial
18"
External Depth - Imperial
17"
Product Range
Velostat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
