Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No82A1
Newark Part No.34P8733
Product Range8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,595.120 |
| 10+ | $1,524.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No82A1
Newark Part No.34P8733
Product Range8200 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBrown
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial48"
Length - Imperial50ft
External Width4ft
Width - Metric1.2m
Thickness3.5mm
Length - Metric15.2m
Mat FeaturesDissipative 3 Layer
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
48"
External Width
4ft
Thickness
3.5mm
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Brown
Ground Terminals
Snap
Length
50ft
Length - Imperial
50ft
Width - Metric
1.2m
Length - Metric
15.2m
Product Range
8200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate