Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8264Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B3868
Product Range8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.710 |
Price for:Each
Minimum: 1
Multiple: 1
$443.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8264Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B3868
Product Range8200 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type2 3040 Ground Cords & 2 3050 Snap Fasteners
Width - Imperial24"
Length24ft
Length - Imperial24ft
External Width2ft
Thickness3.5mm
Width - Metric610mm
Length - Metric7.3m
Mat FeaturesDissipative
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
2 3040 Ground Cords & 2 3050 Snap Fasteners
Length
24ft
External Width
2ft
Width - Metric
610mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
24"
Length - Imperial
24ft
Thickness
3.5mm
Length - Metric
7.3m
Product Range
8200 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
