
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 8261Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50B186 |
| Product Range | 8200 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $443.710 |
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 8261Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50B186 |
| Product Range | 8200 Series |
| Technical Datasheet | |
| Mat Type | 3 Layer Dissipative Mat Roll |
| Mat Colour | Brown |
| Mat Material | Vinyl |
| Ground Terminals | Stud |
| Ground Terminal Type | 2 3040 Ground Cords & 2 3050 Snap Fasteners |
| Length | 24ft |
| Width - Imperial | 24" |
| Length - Imperial | 24ft |
| External Width | 2ft |
| Thickness | 0.138" |
| Width - Metric | 610mm |
| Length - Metric | 7.3m |
| Mat Features | Dissipative |
| Product Range | 8200 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 8261 is a brown Table Roll with hardware and three-layer construction that meets ANSI/ESD S20.20 tested per work-surface standard ANSI/ESD S4.1 and ESD TR53. The top colour layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly-conductive scrim that provides the main discharge path to ground and the bottom layer is static-dissipative foam, providing a durable non-skid cushion. It is compatible with constant monitors.
- 78 shore A Hardness (top)
Applications
Industrial
Contents
Table roll, 2-piece 3040 15' (4.6m) Ground cords and 2-piece 3050 Snap fasteners (not installed).
Technical Specifications
| Mat Type | 3 Layer Dissipative Mat Roll |
|---|---|
| Mat Material | Vinyl |
| Ground Terminal Type | 2 3040 Ground Cords & 2 3050 Snap Fasteners |
| Width - Imperial | 24" |
| External Width | 2ft |
| Width - Metric | 610mm |
| Mat Features | Dissipative |
| SVHC | No SVHC (04-Feb-2026) |
| Mat Colour | Brown |
|---|---|
| Ground Terminals | Stud |
| Length | 24ft |
| Length - Imperial | 24ft |
| Thickness | 0.138" |
| Length - Metric | 7.3m |
| Product Range | 8200 Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
