
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 8215Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63AK3422 |
| Product Range | 8200 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.420 |
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 8215Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63AK3422 |
| Product Range | 8200 Series |
| Technical Datasheet | |
| Mat Type | 3 Layer Dissipative Mat Kit |
| Mat Colour | Dark Blue |
| Mat Material | Vinyl |
| Ground Terminal Type | 1 3048 Wrist Strap Grounding System & 2 3050 Snap Fasteners |
| Width - Imperial | 24" |
| Length - Imperial | 48" |
| Width - Metric | 609.6mm |
| Length - Metric | 1.2m |
| Product Range | 8200 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
8215 is an 8200 series 3-layer vinyl mat kit. It has soft table mats with a three-layer construction that meet ANSI/ESD S20.20 tested per worksurface standard ANSI/ESD STM4.1-2017. The top color layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly-conductive scrim that provides the main discharge path to ground, and the bottom layer is static-dissipative foam, providing a durable nonskid cushion. 3-layer vinyl material provides reliable path to ground and eliminates static charge generation as a worksurface table mat, shelf liner, and cart liner. It provides a worksurface that is low outgassing and has no sulfur which reduces contamination in cleanrooms and other sensitive environments.
- Compatible with constant monitors
- Highly, conductive scrim middle layer provides main discharge path to ground
- Dark blue color
- 0.140inch thickness
- 24inch width, 48inch length
Contents
3048 wrist strap grounding system, 3050 snap fasteners (snaps installed on long side of mat).
Technical Specifications
| Mat Type | 3 Layer Dissipative Mat Kit |
|---|---|
| Mat Material | Vinyl |
| Width - Imperial | 24" |
| Width - Metric | 609.6mm |
| Product Range | 8200 Series |
| Mat Colour | Dark Blue |
|---|---|
| Ground Terminal Type | 1 3048 Wrist Strap Grounding System & 2 3050 Snap Fasteners |
| Length - Imperial | 48" |
| Length - Metric | 1.2m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
