Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No817Z2024Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AC6409
Product Range81705 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.030 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,350.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No817Z2024Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AC6409
Product Range81705 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial20"
Length - Imperial24"
Width - Metric508mm
Length - Metric609.6mm
Film Thickness71.12µm
Bag ColorSilver
Seal TypeResealable
Product Range81705 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Zip top metal-in static shield bag
- Manufactured from 4 layers static dissipative coating, polyester, metal, polyethylene laminate
- Product is on the qualified product listing under the defence standardization program
- Bag is free of silicones and heavy metals
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
609.6mm
Bag Color
Silver
Product Range
81705 Series
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
