
| Quantity | Price |
|---|---|
| 1+ | $4,624.680 |
Product Information
Product Overview
770715 is a EM Eye - ESD event meter detects, counts and measures ESD events that can damage ESD items and cause tool lock-ups, erratic behavior, and parametric errors. It calculates event magnitude for Charged Device Model (CDM), Human Body Model (HBM), and Machine Model (MM). All measurements are recorded onto a microSD card for PC download. It features a touchscreen display and rechargeable lithium ion battery. Each EM Eye - ESD Event Meter is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST).
- Power slide switch conserves power from the rechargeable lithium-ion battery during storage
Contents
EM eye meter, 1 x ESD event sensor, 1 x local antenna, 1 x remote antenna with 6' RF cable, 1 x microSD memory card, 1 x microSD to USB type A adapter, 1 x power adapter( 5VDC, with interchangeable plugs (North America, UK/Asia, Europe)), 1 x carrying case.
Technical Specifications
ESD Event Detection Meter
No SVHC (08-Jul-2021)
EM Eye Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
