Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770208Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 85AK5545 |
| Product Range | R1 Series |
| Technical Datasheet | |
| Mat Type | 2 Layer Dissipative Tray Liner |
| Mat Colour | Green |
| Mat Material | Rubber |
| Ground Terminal Type | - |
| Width - Imperial | 16" |
| Length - Imperial | 24" |
| Width - Metric | 400mm |
| Length - Metric | 600mm |
| Product Range | R1 Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Mat Type | 2 Layer Dissipative Tray Liner |
|---|---|
| Mat Material | Rubber |
| Width - Imperial | 16" |
| Width - Metric | 400mm |
| Product Range | R1 Series |
| Mat Colour | Green |
|---|---|
| Ground Terminal Type | - |
| Length - Imperial | 24" |
| Length - Metric | 600mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |

