Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $850.080 |
Price for:Each
Minimum: 1
Multiple: 1
$850.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770206Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85AK5543
Product RangeR1 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialRubber
Ground Terminal Type-
Width - Imperial36"
Length - Imperial50ft
Width - Metric900mm
Length - Metric15.2m
Product RangeR1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
36"
Width - Metric
900mm
Product Range
R1 Series
Mat Colour
Green
Ground Terminal Type
-
Length - Imperial
50ft
Length - Metric
15.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

