Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK5540
Product RangeR1 Series
Technical Datasheet
Mat Type2 Layer Dissipative Tray Liner
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type-
Width - Imperial16"
Length - Imperial24"
Width - Metric400mm
Length - Metric600mm
Product RangeR1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Tray Liner
Mat Material
Rubber
Width - Imperial
16"
Width - Metric
400mm
Product Range
R1 Series
Mat Colour
Blue
Ground Terminal Type
-
Length - Imperial
24"
Length - Metric
600mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

