Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770127Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 18AM7630 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$42.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770127Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 18AM7630 |
| Technical Datasheet | |
| Accessory Type | Conductive Ribbon |
| For Use With | ESD Foot Armor |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
770127 is a replaceable conductive ribbon for ESD foot armor.
- Replaceable conductive 8-strand nylon polyester grounding tab
- 3/8" wide, 18" long blue nylon ribbon contain 8 electrically conductive carbon suffused fibers
- Connect with 4mm snap
- Improves hygiene and provides reliable connection with operator’s sweat-layer
- Pack of 10
Technical Specifications
| Accessory Type | Conductive Ribbon |
|---|---|
| Product Range | - |
| For Use With | ESD Foot Armor |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
